1N4148D2B-JQRS.SEM vs 1N4148CSM-JQRS.SEM feature comparison

1N4148D2B-JQRS.SEM TT Electronics Resistors

Buy Now Datasheet

1N4148CSM-JQRS.SEM TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN HERMETIC SEALED, CERAMIC, LCC1-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-CDSO-N2 R-CDSO-N3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Power Dissipation-Max 0.385 W

Compare 1N4148D2B-JQRS.SEM with alternatives

Compare 1N4148CSM-JQRS.SEM with alternatives