1N4148D2A-JQRS.GBDM vs TCMBD914 feature comparison

1N4148D2A-JQRS.GBDM TT Electronics Resistors

Buy Now Datasheet

TCMBD914 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC RECTRON LTD
Package Description HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN SOT-23, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH RELIABILITY LOW LEAKAGE CURRENT
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-CDSO-N2 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.005 µs 0.004 µs
Surface Mount YES YES
Terminal Form NO LEAD GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
Samacsys Manufacturer Rectron
Breakdown Voltage-Min 75 V
Forward Voltage-Max (VF) 1.25 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 2 A
Power Dissipation-Max 0.35 W
Reverse Current-Max 1 µA
Reverse Test Voltage 75 V
Terminal Finish MATTE TIN

Compare 1N4148D2A-JQRS.GBDM with alternatives

Compare TCMBD914 with alternatives