1N4148CSM-JQRS.XRAY vs 1N4148UB2R feature comparison

1N4148CSM-JQRS.XRAY TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

1N4148UB2R Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD MICROSEMI CORP
Package Description R-CDSO-N3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-CDSO-N3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3
Output Current-Max 0.2 A 0.2 A
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.385 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Terminal Form NO LEAD
Terminal Position DUAL
Base Number Matches 2 2
Rohs Code Yes
Samacsys Manufacturer Microsemi Corporation
Forward Voltage-Max (VF) 0.8 V
JESD-609 Code e4
Non-rep Pk Forward Current-Max 2 A
Operating Temperature-Max 200 °C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare 1N4148CSM-JQRS.XRAY with alternatives