1N4148CSM-JQRS.XRAY vs 1N4148D2B-JQRS.CVP feature comparison

1N4148CSM-JQRS.XRAY TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

1N4148D2B-JQRS.CVP TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Package Description R-CDSO-N3 HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-CDSO-N3 R-CDSO-N2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Output Current-Max 0.2 A 0.2 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.385 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C

Compare 1N4148CSM-JQRS.XRAY with alternatives

Compare 1N4148D2B-JQRS.CVP with alternatives