1N4148CSM-JQRS
vs
BAS16LP-7B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMELAB LTD
DIODES INC
Package Description
R-CDSO-N3
GREEN, LEADLESS, ULTRA SMALL, PLASTIC, X1-DFN1006-2, 2 PIN
Pin Count
3
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-CDSO-N3
R-PBCC-N2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
2
Output Current-Max
0.2 A
0.2 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Power Dissipation-Max
0.385 W
0.25 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
75 V
Reverse Recovery Time-Max
0.005 µs
0.004 µs
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
BOTTOM
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DFN
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABILITY
Forward Voltage-Max (VF)
0.715 V
JESD-609 Code
e4
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
2 A
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Terminal Finish
NICKEL PALLADIUM GOLD
Compare 1N4148CSM-JQRS with alternatives
Compare BAS16LP-7B with alternatives