1N4148.T26R vs 1N4148_T26A feature comparison

1N4148.T26R Fairchild Semiconductor Corporation

Buy Now Datasheet

1N4148_T26A onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ON SEMICONDUCTOR
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 3
Rohs Code Yes
Manufacturer Package Code DO35A
Factory Lead Time 22 Weeks
Samacsys Manufacturer onsemi
Forward Voltage-Max (VF) 0.72 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 4 A
Operating Temperature-Max 175 °C
Terminal Finish MATTE TIN

Compare 1N4148.T26R with alternatives

Compare 1N4148_T26A with alternatives