1N4148
vs
1N916
feature comparison
| Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
| Package Description |
Glass Package-2
|
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.70
|
8541.10.00.70
|
| Case Connection |
Isolated
|
Isolated
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| JEDEC-95 Code |
DO-35
|
|
| JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
| Number of Elements |
1
|
1
|
| Number of Phases |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
200 °C
|
175 °C
|
| Output Current-Max |
0.15 A
|
0.075 A
|
| Package Body Material |
Glass
|
Glass
|
| Package Shape |
Round
|
Round
|
| Package Style |
Long Form
|
Long Form
|
| Power Dissipation-Max |
0.5 W
|
0.25 W
|
| Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
| Reverse Recovery Time-Max |
0.004 µS
|
0.004 µS
|
| Surface Mount |
No
|
No
|
| Terminal Form |
Wire
|
Wire
|
| Terminal Position |
Axial
|
Axial
|
| Base Number Matches |
103
|
27
|
| Application |
|
Fast Recovery
|
| Breakdown Voltage-Min |
|
100 V
|
| Forward Voltage-Max (VF) |
|
1 V
|
| Non-rep Pk Forward Current-Max |
|
0.5 A
|
| Operating Temperature-Min |
|
-65 °C
|
| Peak Reflow Temperature (Cel) |
|
Not Specified
|
| Qualification Status |
|
Not Qualified
|
| Reverse Current-Max |
|
5 µA
|
| Reverse Test Voltage |
|
75 V
|
| Time@Peak Reflow Temperature-Max (s) |
|
Not Specified
|
|
|
|