1N4148,116
vs
JANTX1N4148
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
parentfamilyid
4093767
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
AXIAL
Package Description
O-LALF-W2
Pin Count
2
Manufacturer Package Code
SOD27
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Category CO2 Kg
8.8
EU RoHS Version
RoHS 2 (2011/65/EU)
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Non-rep Pk Forward Current-Max
0.5 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Output Current-Max
0.2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
Compare 1N4148,116 with alternatives
1N4148,116 vs JAN1N4148
1N4148,116 vs 1N4148-B
1N4148,116 vs 1N4148
1N4148,116 vs 1N4148/A52R
1N4148,116 vs 1N4148-TAP
1N4148,116 vs 1N4148,113
1N4148,116 vs 1N4148,143
1N4148,116 vs 1N4148-GT3
1N4148,116 vs 1N4148E3-TR