1N4148,113
vs
JAN1N4148
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
|
Part Package Code |
AXIAL
|
|
Package Description |
ROHS COMPLIANT, HERMETIC SEALED, GLASS, ALF2, SC-40, 2 PIN
|
|
Pin Count |
2
|
|
Manufacturer Package Code |
SOD27
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.70
|
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
NXP
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1 V
|
|
JEDEC-95 Code |
DO-35
|
|
JESD-30 Code |
O-LALF-W2
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
2 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
200 °C
|
|
Output Current-Max |
0.2 A
|
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.5 W
|
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
CECC50001-021
|
|
Rep Pk Reverse Voltage-Max |
100 V
|
|
Reverse Current-Max |
0.025 µA
|
|
Reverse Recovery Time-Max |
0.004 µs
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 1N4148,113 with alternatives
-
1N4148,113 vs 933083990113
-
1N4148,113 vs 1N4148E3-TR
-
1N4148,113 vs 1N4148E3
-
1N4148,113 vs 1N4148
-
1N4148,113 vs JANTXV1N4148
-
1N4148,113 vs JANTX1N4148
-
1N4148,113 vs 1N4148/A52R
-
1N4148,113 vs 1N4148,133
-
1N4148,113 vs 1N4148-GT3