1N4134UR-1E3 vs MLL4134TR feature comparison

1N4134UR-1E3 Microsemi Corporation

Buy Now Datasheet

MLL4134TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-LELF-R2 HERMETIC SEALED, GLASS, MLL34, MELF-2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 91 V 91 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish PURE MATTE TIN TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 1
Part Package Code DO-213AA
Pin Count 2
Additional Feature TR, 7 INCH: 2000
Dynamic Impedance-Max 1200 Ω
JESD-609 Code e0
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare 1N4134UR-1E3 with alternatives

Compare MLL4134TR with alternatives