1N4134TRLEADFREE
vs
JANTX1N4134
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
AEROFLEX/METELICS INC
Package Description
O-PALF-W2
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW NOISE LOW LEVEL
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-PALF-W2
O-LALF-W2
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
91 V
91 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
11
Part Package Code
DO-35
Pin Count
2
Reference Standard
MIL-19500/435
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Compare 1N4134TRLEADFREE with alternatives
Compare JANTX1N4134 with alternatives