1N4129E3 vs JANTXV1N4129-1 feature comparison

1N4129E3 Microsemi Corporation

Buy Now Datasheet

JANTXV1N4129-1 Cobham Power Products

Buy Now Datasheet
Yes
Yes
Transferred Transferred
MICROSEMI CORP AEROFLEX PLAINVIEW
DO-35
O-LALF-W2
2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-204AH DO-35
O-LALF-W2 O-LALF-W2
e3 e0
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.48 W 0.5 W
62 V 62 V
NO NO
ZENER ZENER
MATTE TIN TIN LEAD
WIRE WIRE
AXIAL AXIAL
5% 5%
0.25 mA 0.25 mA
1 10
LOW NOISE, METALLURGICALLY BONDED
Not Qualified
MIL-19500

Compare 1N4129E3 with alternatives