1N4129-1E3/TR vs JANTXV1N4129 feature comparison

1N4129-1E3/TR Microsemi Corporation

Buy Now Datasheet

JANTXV1N4129 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Part Package Code DO-35
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN O-LALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.48 W 0.25 W
Reference Voltage-Nom 62 V 62 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 2 1
Qualification Status Not Qualified
Reverse Current-Max 0.01 µA

Compare 1N4129-1E3/TR with alternatives

Compare JANTXV1N4129 with alternatives