1N4129-1/TR vs JAN1N4129-1/TR feature comparison

1N4129-1/TR Microsemi Corporation

Buy Now Datasheet

JAN1N4129-1/TR Microsemi Corporation

Buy Now Datasheet
No No
No No
Obsolete Transferred
MICROSEMI CORP MICROSEMI CORP
DO-35 DO-35
HERMETIC SEALED, GLASS, DO-35, 2 PIN HERMETIC SEALED, GLASS, DO-35, 2 PIN
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
METALLURGICALLY BONDED METALLURGICALLY BONDED
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-204AH DO-204AH
O-LALF-W2 O-LALF-W2
e0 e0
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.48 W 0.48 W
62 V 62 V
NO NO
ZENER ZENER
TIN LEAD TIN LEAD
WIRE WIRE
AXIAL AXIAL
5% 5%
0.25 mA 0.25 mA
1 1
Not Qualified
MIL

Compare 1N4129-1/TR with alternatives

Compare JAN1N4129-1/TR with alternatives