1N4129 vs 1N4129-PBF feature comparison

1N4129 Motorola Mobility LLC

Buy Now Datasheet

1N4129-PBF Digitron Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC DIGITRON SEMICONDUCTORS
Package Description O-LALF-W2 O-XALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 500 Ω 500 Ω
JEDEC-95 Code DO-204AH DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 62 V 62 V
Reverse Current-Max 0.01 µA 0.01 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 4 1
Forward Voltage-Max (VF) 1.1 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Test Voltage 47.1 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Temp Coeff-Max 62 mV/°C

Compare 1N4129 with alternatives

Compare 1N4129-PBF with alternatives