1N4129(DO35) vs 1N4129-PBF feature comparison

1N4129(DO35) Microsemi Corporation

Buy Now Datasheet

1N4129-PBF Digitron Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP DIGITRON SEMICONDUCTORS
Part Package Code DO-35
Package Description DO-35, 2 PIN O-XALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 62 V 62 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 250 mA 0.25 mA
Base Number Matches 1 1
Dynamic Impedance-Max 500 Ω
Forward Voltage-Max (VF) 1.1 V
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 0.01 µA
Reverse Test Voltage 47.1 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Temp Coeff-Max 62 mV/°C

Compare 1N4129(DO35) with alternatives

Compare 1N4129-PBF with alternatives