1N4128C-1E3/TR vs 1N4128C feature comparison

1N4128C-1E3/TR Microsemi Corporation

Buy Now Datasheet

1N4128C Bkc Semiconductors Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP BKC SEMICONDUCTORS INC
Part Package Code DO-35
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.48 W 0.25 W
Reference Voltage-Nom 60 V 60 V
Surface Mount NO NO
Technology ZENER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 15
Dynamic Impedance-Max 400 Ω

Compare 1N4128C-1E3/TR with alternatives