1N4127TRE3
vs
1N4127HR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
DIGITRON SEMICONDUCTORS
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
300 Ω
300 Ω
JEDEC-95 Code
DO-204AH
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
56 V
56 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
1
1
Package Description
O-XALF-W2
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Diode Element Material
SILICON
Forward Voltage-Max (VF)
1.1 V
JESD-609 Code
e0
Operating Temperature-Min
-65 °C
Polarity
UNIDIRECTIONAL
Reference Standard
MIL-19500
Reverse Current-Max
0.01 µA
Reverse Test Voltage
42.6 V
Technology
ZENER
Terminal Finish
TIN LEAD
Voltage Temp Coeff-Max
56 mV/°C
Compare 1N4127TRE3 with alternatives
Compare 1N4127HR with alternatives