1N4126URHR vs 1N4126URTR-1 feature comparison

1N4126URHR Digitron Semiconductors

Buy Now Datasheet

1N4126URTR-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIGITRON SEMICONDUCTORS MICROSEMI CORP
Package Description O-LELF-R2 O-LELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY TR, 7 INCH: 2000
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 300 Ω
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Standard MIL-19500
Reference Voltage-Nom 51 V 51 V
Reverse Current-Max 0.01 µA
Reverse Test Voltage 38.76 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Temp Coeff-Max 51 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 1
Pbfree Code No
Part Package Code DO-213AA
Pin Count 2
JEDEC-95 Code DO-213AA
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare 1N4126URHR with alternatives

Compare 1N4126URTR-1 with alternatives