1N4124URTR-1 vs MLL4124 feature comparison

1N4124URTR-1 Microsemi Corporation

Buy Now Datasheet

MLL4124 Motorola Semiconductor Products

Buy Now Datasheet
No
No No
Transferred Obsolete
MICROSEMI CORP MOTOROLA INC
DO-213AA
O-LELF-R2
2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, 7 INCH: 2000
ISOLATED ISOLATED
SINGLE SINGLE
SILICON
ZENER DIODE ZENER DIODE
DO-213AA
O-LELF-R2 O-LELF-R2
e0 e0
1
1 1
2 2
175 °C 200 °C
-65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.4 W
Not Qualified
43 V 43 V
YES YES
ZENER
TIN LEAD Tin/Lead (Sn/Pb)
WRAP AROUND WRAP AROUND
END END
5% 5%
0.25 mA 0.25 mA
1 3
250 Ω

Compare 1N4124URTR-1 with alternatives

Compare MLL4124 with alternatives