1N4121URE3 vs 1N4121URTR-1 feature comparison

1N4121URE3 Microsemi Corporation

Buy Now Datasheet

1N4121URTR-1 Microsemi Corporation

Buy Now Datasheet
Yes No
Yes No
Transferred Transferred
MICROSEMI CORP MICROSEMI CORP
DO-213AA DO-213AA
O-LELF-R2 O-LELF-R2
2 2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
200 Ω
DO-213AA DO-213AA
O-LELF-R2 O-LELF-R2
e3 e0
1 1
2 2
175 °C 175 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Not Qualified
33 V 33 V
YES YES
ZENER ZENER
MATTE TIN TIN LEAD
WRAP AROUND WRAP AROUND
END END
5% 5%
0.25 mA 0.25 mA
1 1
TR, 7 INCH: 2000
1
-65 °C

Compare 1N4121URE3 with alternatives

Compare 1N4121URTR-1 with alternatives