1N4116(DO35) vs JANTX1N4116 feature comparison

1N4116(DO35) Microsemi Corporation

Buy Now Datasheet

JANTX1N4116 Bkc Semiconductors Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP BKC SEMICONDUCTORS INC
Part Package Code DO-35
Package Description DO-35, 2 PIN GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 24 V 24 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 250 mA 0.25 mA
Base Number Matches 2 7
Additional Feature LOW NOISE
Dynamic Impedance-Max 150 Ω
Operating Temperature-Max 200 °C
Reference Standard MIL-19500/435

Compare 1N4116(DO35) with alternatives

Compare JANTX1N4116 with alternatives