1N4114URTR vs JAN1N4114UR-1 feature comparison

1N4114URTR Microsemi Corporation

Buy Now Datasheet

JAN1N4114UR-1 Compensated Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP COMPENSATED DEVICES INC
Part Package Code DO-213AA
Package Description O-LELF-R2 DO-213AA, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature TR, 7 INCH: 2000 METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 150 Ω
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 20 V 20 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 10
Operating Temperature-Min -65 °C
Reference Standard MIL-19500/435F
Reverse Current-Max 0.01 µA

Compare 1N4114URTR with alternatives