1N4114CTR vs JANTX1N4114C-1 feature comparison

1N4114CTR Microsemi Corporation

Buy Now Datasheet

JANTX1N4114C-1 Cobham Power Products

Buy Now Datasheet
No
Obsolete Transferred
MICROSEMI CORP AEROFLEX PLAINVIEW
DO-35
O-LALF-W2
2
unknown unknown
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
150 Ω
DO-204AH DO-35
O-LALF-W2 O-LALF-W2
e0 e0
NOT SPECIFIED
1 1
2 2
175 °C 175 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
NOT SPECIFIED
UNIDIRECTIONAL UNIDIRECTIONAL
0.48 W 0.5 W
Not Qualified Not Qualified
20 V 20 V
NO NO
ZENER ZENER
TIN LEAD TIN LEAD
WIRE WIRE
AXIAL AXIAL
NOT SPECIFIED
2% 2%
0.25 mA 0.25 mA
1 10
EAR99
8541.10.00.50
LOW NOISE, METALLURGICALLY BONDED
-65 °C
MIL-19500

Compare 1N4114CTR with alternatives