1N4112UR vs 1N4112UR-1E3 feature comparison

1N4112UR Microchip Technology Inc

Buy Now Datasheet

1N4112UR-1E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, MLL34, MELF-2 O-LELF-R2
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 18 V 18 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD PURE MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Min -65 °C

Compare 1N4112UR with alternatives

Compare 1N4112UR-1E3 with alternatives