1N4111UR-1 vs MLL4111E3 feature comparison

1N4111UR-1 Sensitron Semiconductors

Buy Now Datasheet

MLL4111E3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-XALF-W2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 17 V 17 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 5 4
Part Package Code DO-213AA
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2
Pin Count 2
Dynamic Impedance-Max 100 Ω
JEDEC-95 Code DO-213AA
JESD-609 Code e3
Operating Temperature-Max 175 °C
Terminal Finish MATTE TIN
Voltage Tol-Max 5%
Working Test Current 0.25 mA

Compare 1N4111UR-1 with alternatives

Compare MLL4111E3 with alternatives