1N4110 vs 1N4110-1/TR feature comparison

1N4110 JGD Semiconductors Co Ltd

Buy Now Datasheet

1N4110-1/TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Reference Voltage-Nom 16 V 16 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 7
Pbfree Code No
Rohs Code No
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Diode Element Material SILICON
JESD-609 Code e0
Operating Temperature-Min -65 °C
Technology ZENER
Terminal Finish TIN LEAD

Compare 1N4110 with alternatives

Compare 1N4110-1/TR with alternatives