1N4110 vs JANTX1N4110 feature comparison

1N4110 Fairchild Semiconductor Corporation

Buy Now

JANTX1N4110 MACOM

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 200 °C
Power Dissipation-Max 0.25 W 0.5 W
Reference Voltage-Nom 16 V 16 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 11
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard MIL-19500/435
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4110 with alternatives

Compare JANTX1N4110 with alternatives