1N4110 vs 1N4110-1 feature comparison

1N4110 Fairchild Semiconductor Corporation

Buy Now

1N4110-1 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 200 °C
Power Dissipation-Max 0.25 W 1.5 W
Reference Voltage-Nom 16 V 16 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5%
Working Test Current 0.25 mA
Base Number Matches 1 5
Pbfree Code No
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-XALF-W2
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N4110 with alternatives

Compare 1N4110-1 with alternatives