1N4110
vs
1N4110
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
VPT COMPONENTS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
200 °C
175 °C
Power Dissipation-Max
0.25 W
0.5 W
Reference Voltage-Nom
16 V
16 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Voltage Tol-Max
5%
5%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
1
80
Additional Feature
LOW NOISE, METALLURGICALLY BONDED
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N4110 with alternatives
Compare 1N4110 with alternatives