1N4110 vs JAN1N4110-1/TR feature comparison

1N4110 Digitron Semiconductors

Buy Now Datasheet

JAN1N4110-1/TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIGITRON SEMICONDUCTORS MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Reference Voltage-Nom 16 V 16 V
Reverse Current-Max 0.05 µA
Reverse Test Voltage 12.15 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 13.6 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 6 1
Pbfree Code No
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Qualification Status Not Qualified
Reference Standard MIL

Compare 1N4110 with alternatives

Compare JAN1N4110-1/TR with alternatives