1N4109URE3-1 vs JANS1N4109UR-1 feature comparison

1N4109URE3-1 Microsemi Corporation

Buy Now Datasheet

JANS1N4109UR-1 Sensitron Semiconductors

Buy Now Datasheet
Yes
Yes
Transferred Active
MICROSEMI CORP SENSITRON SEMICONDUCTOR
DO-213AA DO-213AA
O-LELF-R2 DO-213AA, 2 PIN
2 2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
METALLURGICALLY BONDED METALLURGICALLY BONDED
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-213AA DO-213AA
O-LELF-R2 O-LELF-R2
e3
1 1
2 2
175 °C 200 °C
-65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Qualified
15 V 15 V
YES YES
ZENER ZENER
MATTE TIN
WRAP AROUND WRAP AROUND
END END
5% 5%
0.25 mA 0.25 mA
1 9
200 Ω
MIL-19500/435F

Compare 1N4109URE3-1 with alternatives

Compare JANS1N4109UR-1 with alternatives