1N4106UR-1 vs 1N4106UR-1 feature comparison

1N4106UR-1 Sensitron Semiconductors

Buy Now Datasheet

1N4106UR-1 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-XALF-W2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 5 9
Package Description HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
Factory Lead Time 14 Weeks
Samacsys Manufacturer Microchip
Dynamic Impedance-Max 200 Ω
JEDEC-95 Code DO-213AA
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C
Voltage Tol-Max 5%
Working Test Current 0.25 mA

Compare 1N4106UR-1 with alternatives

Compare 1N4106UR-1 with alternatives