1N4106UR vs 1N4106URTR-1 feature comparison

1N4106UR Digitron Semiconductors

Buy Now Datasheet

1N4106URTR-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIGITRON SEMICONDUCTORS MICROSEMI CORP
Package Description SOD-80, 2 PIN O-LELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 12 V 12 V
Reverse Current-Max 0.05 µA
Reverse Test Voltage 9.12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Temp Coeff-Max 9.6 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 3 1
Pbfree Code No
Part Package Code DO-213AA
Pin Count 2
Additional Feature TR, 7 INCH: 2000
JEDEC-95 Code DO-213AA
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare 1N4106UR with alternatives

Compare 1N4106URTR-1 with alternatives