1N4104UR vs 1N4104UR-1 feature comparison

1N4104UR Microchip Technology Inc

Buy Now Datasheet

1N4104UR-1 Cobham PLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC COBHAM PLC
Package Description HERMETIC SEALED, GLASS, MLL34, MELF-2
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 3 9
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 200 Ω

Compare 1N4104UR with alternatives

Compare 1N4104UR-1 with alternatives