1N4103UR-1 vs JANTX1N4103UR-1 feature comparison

1N4103UR-1 Microchip Technology Inc

Buy Now Datasheet

JANTX1N4103UR-1 Bkc Semiconductors Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC BKC SEMICONDUCTORS INC
Package Description HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 DO-213AA, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 7 1
Reference Standard MIL-19500/435F

Compare 1N4103UR-1 with alternatives

Compare JANTX1N4103UR-1 with alternatives