1N4101URE3TR vs 1N4101URTR-1 feature comparison

1N4101URE3TR Microsemi Corporation

Buy Now Datasheet

1N4101URTR-1 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-213AA DO-213AA
Package Description O-LELF-R2 O-LELF-R2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH: 2000 TR, 7 INCH: 2000
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare 1N4101URE3TR with alternatives

Compare 1N4101URTR-1 with alternatives