1N4101DUR-1E3
vs
1N4101CURTRE3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
O-LELF-R2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
8.2 V
8.2 V
Surface Mount
YES
YES
Technology
ZENER
Terminal Finish
PURE MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
1%
2%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
1
1
Additional Feature
TR, 7 INCH: 2000
Dynamic Impedance-Max
200 Ω
Compare 1N4101DUR-1E3 with alternatives
Compare 1N4101CURTRE3 with alternatives