1N4101-T vs JAN1N4101-1/TR feature comparison

1N4101-T Micro Commercial Components

Buy Now Datasheet

JAN1N4101-1/TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Pbfree Code No
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count 2
Samacsys Manufacturer Microsemi Corporation
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.48 W
Qualification Status Not Qualified
Reference Standard MIL
Reference Voltage-Nom 8.2 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 0.25 mA

Compare 1N4101-T with alternatives

Compare JAN1N4101-1/TR with alternatives