1N4101 vs JAN1N4101-1/TR feature comparison

1N4101 Micro Commercial Components

Buy Now Datasheet

JAN1N4101-1/TR Microsemi Corporation

Buy Now Datasheet
No No
No No
Obsolete Transferred
MICRO COMMERCIAL COMPONENTS CORP MICROSEMI CORP
DO-35 DO-35
HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS, DO-35, 2 PIN
2 2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
METALLURGICALLY BONDED METALLURGICALLY BONDED
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
200 Ω
DO-35 DO-204AH
O-LALF-W2 O-LALF-W2
e0 e0
1 1
2 2
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.48 W
Not Qualified Not Qualified
8.2 V 8.2 V
0.001 µA
NO NO
ZENER ZENER
TIN LEAD TIN LEAD
WIRE WIRE
AXIAL AXIAL
5% 5%
0.25 mA 0.25 mA
32 1
Microsemi Corporation
175 °C
-65 °C
MIL

Compare 1N4101 with alternatives

Compare JAN1N4101-1/TR with alternatives