1N4099D vs JANTX1N4099 feature comparison

1N4099D Cobham PLC

Buy Now Datasheet

JANTX1N4099 Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COBHAM PLC COBHAM PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE, METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 1% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 15 11
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Qualification Status Not Qualified
Reference Standard MIL-19500/435

Compare 1N4099D with alternatives

Compare JANTX1N4099 with alternatives