1N4099D vs 1N4099D feature comparison

1N4099D Aeroflex Inc

Buy Now Datasheet

1N4099D Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer KNOX SEMICONDUCTORS INC MICROSEMI CORP
Package Description O-LALF-W2 HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω
JEDEC-95 Code DO-7 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.48 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Reverse Current-Max 1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 1% 1%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 51
Rohs Code No
Samacsys Manufacturer Microsemi Corporation
Operating Temperature-Min -65 °C

Compare 1N4099D with alternatives

Compare 1N4099D with alternatives