1N4099-1E3
vs
1N4099TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-35
DO-35
Package Description
O-LALF-W2
O-LALF-W2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
200 Ω
200 Ω
JEDEC-95 Code
DO-204AH
DO-204AH
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
0.48 W
Reference Voltage-Nom
6.8 V
6.8 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
1
2
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1N4099-1E3 with alternatives
Compare 1N4099TR with alternatives