1N4045RE3
vs
1N1671R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
DO-9, 1 PIN
DO-9, 1 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
SOFT RECOVERY POWER
SOFT RECOVERY POWER
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-205AB
DO-205AB
JESD-30 Code
O-MUPM-H1
O-MUPM-H1
Non-rep Pk Forward Current-Max
5000 A
5000 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
190 °C
190 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
275 A
275 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Terminal Form
HIGH CURRENT CABLE
HIGH CURRENT CABLE
Terminal Position
UPPER
UPPER
Base Number Matches
1
2
Rohs Code
No
Part Package Code
DO-9
Pin Count
1
Forward Voltage-Max (VF)
1.3 V
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare 1N4045RE3 with alternatives
Compare 1N1671R with alternatives