1N4010E3 vs 1N821T/R feature comparison

1N4010E3 Microsemi Corporation

Buy Now Datasheet

1N821T/R NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP NXP SEMICONDUCTORS
Package Description O-XALF-W2 O-LALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-7 DO-34
JESD-30 Code O-XALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.4 W
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.186 mV/°C 0.62 mV/°C
Voltage Tol-Max 5% 5%
Base Number Matches 1 1
Part Package Code DO-34
Pin Count 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Qualification Status Not Qualified

Compare 1N4010E3 with alternatives

Compare 1N821T/R with alternatives