1N4007T50A vs 1N4007 feature comparison

1N4007T50A Fairchild Semiconductor Corporation

Buy Now Datasheet

1N4007 Sussex Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SUSSEX SEMICONDUCTOR INC
Part Package Code DO-41
Package Description O-PALF-W2 DIE-1
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.40
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 S-XUUC-N1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO YES
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Base Number Matches 1 123
Rohs Code Yes
Forward Voltage-Max (VF) 1.2 V
Non-rep Pk Forward Current-Max 40 A
Reverse Current-Max 5 µA
Reverse Test Voltage 1000 V

Compare 1N4007T50A with alternatives

Compare 1N4007 with alternatives