1N4007RL vs 1N4007-F feature comparison

1N4007RL Motorola Mobility LLC

Buy Now Datasheet

1N4007-F Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC DIODES INC
Part Package Code DO-41 DO-41
Package Description O-PALF-W2 PLASTIC PACKAGE-2
Pin Count 2 2
Manufacturer Package Code CASE 59-03
Reach Compliance Code unknown unknown
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 2
ECCN Code EAR99
Application GENERAL PURPOSE
Operating Temperature-Max 175 °C

Compare 1N4007RL with alternatives

Compare 1N4007-F with alternatives