1N4007RL
vs
1N4007-BC02-TP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
MICRO COMMERCIAL COMPONENTS
Part Package Code
DO-41
DO-41
Package Description
O-PALF-W2
DO-41, 2 PIN
Pin Count
2
2
Manufacturer Package Code
CASE 59-03
Reach Compliance Code
unknown
not_compliant
HTS Code
8541.10.00.80
8541.10.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-PALF-W2
O-XALF-W2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
4
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
Additional Feature
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
Non-rep Pk Forward Current-Max
30 A
Compare 1N4007RL with alternatives
Compare 1N4007-BC02-TP with alternatives