1N4007GT&A vs RL107 feature comparison

1N4007GT&A Continental Device India Ltd

Buy Now Datasheet

RL107 Surge Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD SURGE COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application LOW POWER GENERAL PURPOSE
Breakdown Voltage-Min 1000 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Reference Standard TS-16949
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 5 µA 5 µA
Reverse Test Voltage 1000 V 1000 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 25
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY

Compare 1N4007GT&A with alternatives

Compare RL107 with alternatives