1N4007GM05
vs
1N4007
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
RECTRON LTD
SUSSEX SEMICONDUCTOR INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.40
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
S-XUUC-N1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
1
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
LONG FORM
UNCASED CHIP
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
NO
YES
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UPPER
Base Number Matches
1
123
Rohs Code
Yes
Package Description
DIE-1
Application
GENERAL PURPOSE
Forward Voltage-Max (VF)
1.2 V
Non-rep Pk Forward Current-Max
40 A
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
5 µA
Reverse Test Voltage
1000 V
Compare 1N4007GM05 with alternatives
Compare 1N4007 with alternatives